
The MCIMX31LVKN5R2 is an ARM-based microprocessor with a single core and 16KB of RAM. It is packaged in a lead-free LFBGA package and is compliant with RoHS regulations. The device operates within a temperature range of 0 to 70°C. It is designed for use in a variety of applications and is part of the i.MX31 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCIMX31LVKN5R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCIMX31LVKN5R2 technical specifications.
| Access Time | 532us |
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Tape and Reel |
| RAM Size | 16384B |
| RoHS Compliant | Yes |
| Series | i.MX31 |
| RoHS | Compliant |
Download the complete datasheet for NXP MCIMX31LVKN5R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
