Sign in to ask questions about the NXP MCIMX351AVM4B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCIMX351AVM4B technical specifications.
| Package/Case | MAPBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 532MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, CAN, I2S, UART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.47V |
| Memory Size | 32KB |
| Memory Type | ROM, L2 Cache |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.22V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | i.MX35 |
| Termination | SMD/SMT |
| Weight | 0.029584oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCIMX351AVM4B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
