
The MCIMX355AVM4B is a 32-bit ARM microcontroller with 96 I/Os and 128KB of RAM. It operates from a maximum supply voltage of 1.47V and features a range of peripherals including a power-on reset, pulse-width modulation, and a watchdog timer. The device is packaged in a lead-free LFBGA package and is compliant with RoHS regulations. It is designed to operate over a temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCIMX355AVM4B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, CAN, Ethernet, MMC, UART, USART, EBI/EMI, 1-WIRE |
| Max Operating Temperature | 85°C |
| Memory Type | ROM, L2 Cache, ROMless, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.47V |
| Mount | Surface Mount |
| Number of I/Os | 96 |
| Oscillator Type | External |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | i.MX35 |
| Weight | 0.029584oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCIMX355AVM4B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
