
The MCIMX355AVM5B is a 32-bit ARM microcontroller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 32-bit data bus width and supports various interfaces including I2C, SPI, USB, CAN, Ethernet, MMC, UART, USART, EBI/EMI, and 1-WIRE. The device is packaged in a halogen-free LFBGA package and is RoHS compliant. It has 96 I/Os and 128KB of RAM, and is part of the i.MX35 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCIMX355AVM5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, CAN, Ethernet, MMC, UART, USART, EBI/EMI, 1-WIRE |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.47V |
| Memory Type | ROM, L2 Cache, ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.33V |
| Mount | Surface Mount |
| Number of I/Os | 96 |
| Oscillator Type | External |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | i.MX35 |
| Weight | 0.029584oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCIMX355AVM5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
