The MCIMX355AVM5BR2 is a 32-bit ARM microcontroller with a core architecture and a data bus width of 32 bits. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 1.47V and a minimum supply voltage of 1.33V. The device features 96 I/Os and is packaged in a LFBGA package. It is RoHS compliant and has a memory type of ROM, L2 cache, and ROMless. The microcontroller also includes peripherals such as a power-on reset, pulse-width modulation, and a watchdog timer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCIMX355AVM5BR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, CAN, Ethernet, MMC, UART, USART, EBI/EMI, 1-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.47V |
| Memory Type | ROM, L2 Cache, ROMless, |
| Min Supply Voltage | 1.33V |
| Mount | Surface Mount |
| Number of I/Os | 96 |
| Oscillator Type | External |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | i.MX35 |
| Weight | 0.029584oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCIMX355AVM5BR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.