The MCIMX356AVM4B is an industrial-grade microcontroller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 400-pin LFBGA package with a width and length of 17mm. The device operates within a supply voltage range of 1.22 to 1.47V and has 3 I/O lines. The microcontroller meets the AEC-Q100 screening level.
Sign in to ask questions about the NXP MCIMX356AVM4B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCIMX356AVM4B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 400 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B400 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 1.22 |
| Supply Voltage-Max | 1.47 |
| Number of I/O Lines | 3 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX356AVM4B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.