
The NXP MCIMX356AVM5B is a 32-bit ARM microcontroller with 96 I/Os and 128KB RAM. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.33V and 1.47V. The device is mounted in a surface-mount LFBGA package and is compliant with RoHS regulations. It features a range of peripherals, including a power-on reset, pulse-width modulation, and a watchdog timer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCIMX356AVM5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, CAN, Ethernet, MMC, UART, USART, EBI/EMI, 1-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.47V |
| Memory Type | ROM, L2 Cache, ROMless, |
| Min Supply Voltage | 1.33V |
| Mount | Surface Mount |
| Number of I/Os | 96 |
| Oscillator Type | External |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | i.MX35 |
| Weight | 0.029584oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCIMX356AVM5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
