
The MCIMX356AVM5BR2 is a 32-bit ARM microprocessor with 128KB of RAM, operating within a temperature range of -40°C to 85°C. It is supplied at a maximum voltage of 1.47V and is packaged in a halogen-free LFBGA package for surface mount applications. This microprocessor is RoHS compliant and features a range of peripherals, including a power-on reset, pulse-width modulation, and a watchdog timer. It also supports various interfaces, including I2C, SPI, USB, CAN, Ethernet, MMC, UART, USART, EBI/EMI, and 1-WIRE.
Sign in to ask questions about the NXP MCIMX356AVM5BR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCIMX356AVM5BR2 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, CAN, Ethernet, MMC, UART, USART, EBI/EMI, 1-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.47V |
| Memory Type | ROM, L2 Cache, ROMless, |
| Mount | Surface Mount |
| Number of I/Os | 96 |
| Oscillator Type | External |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | i.MX35 |
| Weight | 0.029584oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCIMX356AVM5BR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
