
The MCIMX357CJQ5CR2 is a 32-bit ARM microcontroller with 96 I/Os and a maximum operating temperature of 85°C. It features a halogen-free package and is RoHS compliant. The device supports various interfaces, including I2C, SPI, USB, CAN, Ethernet, MMC, UART, USART, EBI/EMI, and 1-WIRE. The microcontroller has a maximum supply voltage of 1.47V and a minimum supply voltage of 1.33V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCIMX357CJQ5CR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, CAN, Ethernet, MMC, UART, USART, EBI/EMI, 1-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.47V |
| Memory Type | ROM, L2 Cache, ROMless, |
| Min Supply Voltage | 1.33V |
| Mount | Surface Mount |
| Number of I/Os | 96 |
| Oscillator Type | External |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | i.MX35 |
| Weight | 0.029584oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCIMX357CJQ5CR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
