The MCIMX357CVM5B is a multifunction peripheral IC from NXP, featuring 400 terminals and a maximum operating temperature of 85 degrees Celsius. It operates within a supply voltage range of 1.33 to 1.47 volts and has a maximum clock frequency of 24 MHz. The IC is packaged in a 20x20mm LFBGA, BGA400 package and is designed for industrial temperature applications.
Sign in to ask questions about the NXP MCIMX357CVM5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCIMX357CVM5B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 400 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B400 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 400 |
| Supply Voltage-Min | 1.33 |
| Supply Voltage-Max | 1.47 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| Number of I/O Lines | 4 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX357CVM5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.