
The MCIMX357DVM5BR2 is a surface-mount microcontroller with a 32-bit ARM core and 1 core. It operates within a temperature range of -20°C to 70°C and has a supply voltage range of 1.33V to 1.47V. This device is packaged in LFBGA and is available in quantities of 1000. It is compliant with RoHS regulations and is halogen free.
Sign in to ask questions about the NXP MCIMX357DVM5BR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCIMX357DVM5BR2 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 1.47V |
| Memory Type | ROM, L2 Cache |
| Min Supply Voltage | 1.33V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | i.MX35 |
| Weight | 0.029584oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCIMX357DVM5BR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
