
The MCIMX502CVK8B is an ARM-based microcontroller with a 32-bit data bus width and a single core. It features 128KB of RAM and operates at a maximum frequency of 100MHz. This device is packaged in a lead-free LFBGA package and is suitable for surface mount applications. The microcontroller is designed to operate within a temperature range of 0°C to 70°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCIMX502CVK8B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, RS-232 |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROM, L2 Cache |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.15V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 800 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | i.MX50 |
| Weight | 0.020448oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCIMX502CVK8B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
