The i.MX50 microprocessor features a 32-bit ARM core architecture and operates at a supply voltage of 1.275V. It is packaged in a halogen-free LFBGA package and is compliant with RoHS regulations. The device is designed to operate within a temperature range of 0 to 70°C. The i.MX50 is a single-core microprocessor with a memory type of ROM and L2 cache.
Sign in to ask questions about the NXP MCIMX503CVK8B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCIMX503CVK8B technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 70°C |
| Memory Type | ROM, L2 Cache |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.275V |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | i.MX50 |
| Weight | 0.020448oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCIMX503CVK8B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.