Sign in to ask questions about the NXP MCIMX503EVM8B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCIMX503EVM8B technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 400 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B400 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | OTHER |
| Supply Current-Max | 628 |
| Supply Voltage-Nom | 1.225 |
| Supply Voltage-Min | 1.175 |
| Supply Voltage-Max | 1.275 |
| Clock Frequency-Max | 800 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX503EVM8B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.