The MCIMX507CVK8B is a 32-bit microcontroller with a single core and 1.275V operating supply voltage. It features a halogen-free package and is RoHS compliant. The device is available in a tray packaging format with 160 units per package. The microcontroller operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the NXP MCIMX507CVK8B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCIMX507CVK8B technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 70°C |
| Memory Type | ROM, L2 Cache |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.275V |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | i.MX50 |
| Weight | 0.020448oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCIMX507CVK8B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.