The MCIMX507CVM1B is a microprocessor circuit from NXP, designed to operate within a commercial temperature range of 0 to 70°C. It features a 400-pin S-PBGA-B400 package, measuring 17mm in width and length. The device has a maximum supply current of 1000mA and a nominal supply voltage of 1.275V, with a minimum and maximum supply voltage of 1.2V and 1.35V, respectively. The microprocessor circuit can operate at a maximum clock frequency of 1000MHz.
Sign in to ask questions about the NXP MCIMX507CVM1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCIMX507CVM1B technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 400 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B400 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 1000 |
| Supply Voltage-Nom | 1.275 |
| Supply Voltage-Min | 1.2 |
| Supply Voltage-Max | 1.35 |
| Clock Frequency-Max | 1000 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX507CVM1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.