The MCIMX508CVK1B is a microprocessor circuit from NXP, packaged in a 416-pin LFBGA with dimensions 24x24mm. It operates within a commercial temperature range of 0 to 70°C. The device has a maximum supply current of 1000mA and a nominal supply voltage of 1.225V, with a minimum and maximum supply voltage of 1.175V and 1.275V, respectively. The microprocessor circuit supports a maximum clock frequency of 1000MHz.
Sign in to ask questions about the NXP MCIMX508CVK1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCIMX508CVK1B technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 416 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B416 |
| Width | 13 |
| Length | 13 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 1000 |
| Supply Voltage-Nom | 1.225 |
| Supply Voltage-Min | 1.175 |
| Supply Voltage-Max | 1.275 |
| Clock Frequency-Max | 1000 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX508CVK1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.