Sign in to ask questions about the NXP MCIMX508CVK8B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCIMX508CVK8B technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, USB, Ethernet |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max I/O Voltage | 3.3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.15V |
| Memory Type | ROM, L2 Cache |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 800 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 256KB |
| RoHS Compliant | Yes |
| Series | i.MX50 |
| Weight | 0.020448oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCIMX508CVK8B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
