Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCIMX508CVM8BR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCIMX508CVM8BR2 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, USB, Ethernet, SPI, IrDA, MMC, SD, UART, USART, EBI/EMI, 1-WIRE |
| Max Frequency | 800MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROM, L2 Cache, External Program Memory, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 192 |
| Operating Supply Voltage | 1.275V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| RAM Size | 256KB |
| RoHS Compliant | Yes |
| Series | i.MX50 |
| Weight | 0.029584oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCIMX508CVM8BR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
