Sign in to ask questions about the NXP MCIMX508CZK8B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCIMX508CZK8B technical specifications.
| Package/Case | VFBGA |
| Core Architecture | ARM |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, Ethernet, IrDA, MMC, SD, UART, USART, EBI/EMI, 1-WIRE |
| Max Operating Temperature | 70°C |
| Memory Type | External Program Memory, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 192 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| RoHS Compliant | Yes |
| Series | i.MX50 |
| Weight | 0.024149oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCIMX508CZK8B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.