Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCIMX515DJZK8C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCIMX515DJZK8C technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Max Operating Temperature | 85°C |
| Memory Type | ROM, L2 Cache |
| Min Operating Temperature | -20°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.25V |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | i.MX51 |
| RoHS | Compliant |
Download the complete datasheet for NXP MCIMX515DJZK8C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.