Sign in to ask questions about the NXP MCIMX51LCD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCIMX51LCD technical specifications.
| Type | Development Tool |
| Category | Display Tools |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MCIMX51LCD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.