NXP MCIMX53-START-R technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Max Frequency | 1GHz |
| Mount | Hardware |
| Number of Bits | 32 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | i.MX |
| RoHS | Compliant |
Download the complete datasheet for NXP MCIMX53-START-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.