
The MCIMX534AVV8CR2 is a microprocessor with a 32-bit data bus width and a maximum operating frequency of 800MHz. It features a USB and UART interface and is packaged in a halogen-free, RoHS-compliant FBGA. The device operates within a temperature range of -40°C to 125°C and requires a supply voltage between 1.05V and 1.15V. The microprocessor is designed for surface mount and is available in a tape and reel packaging format.
Sign in to ask questions about the NXP MCIMX534AVV8CR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCIMX534AVV8CR2 technical specifications.
| Package/Case | FBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | USB, UART |
| Max Frequency | 800MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.15V |
| Memory Type | ROM, L2 Cache |
| Min Supply Voltage | 1.05V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 512MB |
| RoHS Compliant | Yes |
| Series | i.MX53 |
| Weight | 0.075349oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCIMX534AVV8CR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
