
The MCIMX535DVV1B is a single-core microprocessor with a 32-bit data bus width, operating at 1.4V. It is packaged in a flip-chip ball grid array (FBGA) and is suitable for use in temperatures ranging from -20°C to 85°C. The device is compliant with RoHS regulations and is halogen-free. It features a ROM and L2 cache memory type and is part of the i.MX53 series.
Sign in to ask questions about the NXP MCIMX535DVV1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCIMX535DVV1B technical specifications.
| Package/Case | FBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 85°C |
| Memory Type | ROM, L2 Cache |
| Min Operating Temperature | -20°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.4V |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | i.MX53 |
| RoHS | Compliant |
Download the complete datasheet for NXP MCIMX535DVV1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
