
The NXP MCIMX535DVV1CR2 is a 32-bit ARM microcontroller with 64KB of ROM and 256KB of RAM. It operates at a maximum frequency of 180MHz and has a supply voltage range of 1.2-1.3V. The device is packaged in a halogen-free FBGA package and is RoHS compliant. It is designed for surface mount and has an operating temperature range of -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCIMX535DVV1CR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, USB, Ethernet, UART, SPI, I2S |
| Max Frequency | 180MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.3V |
| Memory Size | 64KB |
| Memory Type | ROM, L2 Cache, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.25V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 256KB |
| RoHS Compliant | Yes |
| Series | i.MX53 |
| Weight | 0.075349oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCIMX535DVV1CR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
