Sign in to ask questions about the NXP MCIMX535DVV2C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCIMX535DVV2C technical specifications.
| Package/Case | FBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 1.2GHz |
| Interface | I2C, Ethernet, I2S, UART |
| Max Frequency | 1.2GHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.3V |
| Memory Type | ROM, L2 Cache |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | i.MX53 |
| Weight | 0.075349oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCIMX535DVV2C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
