The MCIMX536AVV8C is a 32-bit RISC microprocessor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply voltage of 1.05 to 1.15 volts and a supply current of up to 1450 milliamps. The device is packaged in a 23x23mm S-PBGA-B529 package with 529 terminals positioned on the bottom. It is designed for automotive applications and is compliant with AEC-Q100 screening level.
Sign in to ask questions about the NXP MCIMX536AVV8C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCIMX536AVV8C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 529 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B529 |
| Width | 19 |
| Length | 19 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 1450 |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.05 |
| Supply Voltage-Max | 1.15 |
| Clock Frequency-Max | 27 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 800 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX536AVV8C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.