
The i.MX31 is a 32-bit ARM microprocessor with a maximum frequency of 800MHz and 256KB of RAM. It operates within a temperature range of -40°C to 125°C and is available in a lead-free, halogen-free LFBGA package. The device supports various interfaces, including I2C, USB, Ethernet, UART, SPI, MMC, SD, USART, EBI/EMI, and 1-WIRE. It is RoHS compliant and features peripherals such as power-on reset, pulse-width modulation, and watchdog timer.
Sign in to ask questions about the NXP MCIMX536AVV8CR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCIMX536AVV8CR2 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, USB, Ethernet, UART, SPI, MMC, SD, USART, EBI/EMI, 1-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 1.15V |
| Memory Type | ROM, L2 Cache, ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.05V |
| Mount | Surface Mount |
| Oscillator Type | External |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 256KB |
| RoHS Compliant | Yes |
| Series | i.MX31 |
| Weight | 0.075349oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCIMX536AVV8CR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
