NXP MCIMX537CVV8C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 529 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B529 |
| Width | 19 |
| Length | 19 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 1450 |
| Supply Voltage-Nom | 0.95 |
| Supply Voltage-Min | 0.9 |
| Supply Voltage-Max | 1.15 |
| Clock Frequency-Max | 27 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Number of I/O Lines | 19 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 800 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX537CVV8C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.