The MCIMX6D4AVT10AC is a 64-bit microprocessor from NXP, operating within a temperature range of -40 to 125 degrees Celsius. It features a 64-bit external data bus and a 16-bit address bus, with a maximum supply voltage of 1.5V and a minimum of 1.35V. The device is packaged in a 624-pin S-PBGA-B624 package, measuring 21mm in width and length. It is designed for use in automotive applications, with a temperature grade of AUTOMOTIVE.
Sign in to ask questions about the NXP MCIMX6D4AVT10AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCIMX6D4AVT10AC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 624 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B624 |
| Width | 21 |
| Length | 21 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| Speed | 1000 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX6D4AVT10AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.