64-bit System on Chip (SoC) featuring an ARM Cortex A9 core, operating at a maximum clock frequency of 1000 MHz. This multifunction peripheral IC supports an external data bus width of 64 bits and an address bus width of 16 bits. Packaged in a 624-pin FCBGA (S-PBGA-B624) with dimensions of 21x21mm, it operates within a temperature range of -20°C to 105°C and requires a supply voltage between 1.35V and 1.5V.
NXP MCIMX6D5EYM10AD technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 624 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B624 |
| Width | 21 |
| Length | 21 |
| Temperature Grade | OTHER |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| Bit Size | 64 |
| Speed | 1000 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX6D5EYM10AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.