The MCIMX6D5EYM12AE is a 64-bit microprocessor with a 16-bit address bus and a maximum operating temperature of 105 degrees Celsius. It has a supply voltage range of 1.275 to 1.5 volts and is packaged in a 21mm x 21mm S-PBGA-B624 package. The device is designed for use in a variety of applications, including those requiring high-speed data transfer. The microprocessor operates at a speed of 1200 MHz and is suitable for use in environments with temperatures ranging from -20 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCIMX6D5EYM12AE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 624 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B624 |
| Width | 21 |
| Length | 21 |
| Temperature Grade | OTHER |
| Supply Voltage-Min | 1.275 |
| Supply Voltage-Max | 1.5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| Speed | 1200 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX6D5EYM12AE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.