Sign in to ask questions about the NXP MCIMX6DP7CVT8AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCIMX6DP7CVT8AB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 624 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B624 |
| Width | 21 |
| Length | 21 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 1.275 |
| Supply Voltage-Max | 1.5 |
| Number of I/O Lines | 14 |
| External Data Bus Width | 16 |
| Address Bus Width | 26 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX6DP7CVT8AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.