NXP MCIMX6G0DVM05AA technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 289 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B289 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.3 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Number of I/O Lines | 131 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX6G0DVM05AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.