The MCIMX6G1AVM05AA is a multifunction peripheral IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 289 terminals and is packaged in a 14x14mm S-PBGA-B289 package. The IC operates on a supply voltage between 1.15V and 1.3V, with a maximum supply current of 500mA. It supports a clock frequency of up to 528MHz and features 131 I/O lines, a 16-bit external data bus, and a 16-bit address bus. The IC is designed for automotive applications and is suitable for use in high-temperature environments.
NXP MCIMX6G1AVM05AA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 289 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B289 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 500 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.3 |
| Clock Frequency-Max | 528 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| Number of I/O Lines | 131 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX6G1AVM05AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.