The MCIMX6G1AVM05AB is a 16-bit/26-bit microprocessor from NXP, operating within a temperature range of -40°C to 125°C. It features a 16-bit external data bus and a 26-bit address bus. The device is packaged in a 289-pin LFBGA package. It is designed for use in automotive applications, with a supply voltage range of 1.15V to 1.3V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCIMX6G1AVM05AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 289 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B289 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.3 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 26 |
| Speed | 528 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX6G1AVM05AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.