Industrial-grade multifunction peripheral IC featuring a 16-bit external data bus and 16-bit address bus. This 289-terminal S-PBGA package operates across an industrial temperature range of -40°C to 105°C, with a supply voltage range of 1.15V to 1.3V. It offers 131 I/O lines and measures 14mm by 14mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCIMX6G1CVM05AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 289 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B289 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.3 |
| Number of I/O Lines | 131 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX6G1CVM05AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.