The MCIMX6G2AVM05AA is a multifunction peripheral IC from NXP, featuring a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 289 terminals positioned on the bottom and is packaged in a 14x14mm LFBGA with 289 balls. The IC operates on a supply voltage between 1.15 and 1.3 volts and draws a maximum supply current of 500mA. It supports a clock frequency of up to 528MHz and has 131 I/O lines, with an external data bus width of 16 bits and an address bus width of 16 bits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCIMX6G2AVM05AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 289 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B289 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 500 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.3 |
| Clock Frequency-Max | 528 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| Number of I/O Lines | 131 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX6G2AVM05AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.