
Industrial-grade System on Chip (SoC) featuring an ARM Cortex-A7 core. Operates across a wide temperature range from -40°C to 105°C with a supply voltage between 1.15V and 1.3V. This 289-terminal MAP-BGA package offers 131 I/O lines and supports 16-bit external data and address buses. The component measures 14mm x 14mm with terminals positioned at the bottom.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCIMX6G2CVM05AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCIMX6G2CVM05AB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 289 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B289 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.3 |
| Number of I/O Lines | 131 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX6G2CVM05AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.