The MCIMX6G2DVK05AA is a 16-bit microprocessor with 272 terminals, packaged in a 9x9mm LFBGA. It operates at a supply voltage range of 1.275V to 1.5V. The microprocessor features a 16-bit external data bus and a 16-bit address bus, with a maximum speed of 528. It is designed for use in various applications, including those requiring high-speed processing and data transfer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCIMX6G2DVK05AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 272 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B272 |
| Width | 9 |
| Length | 9 |
| Supply Voltage-Min | 1.275 |
| Supply Voltage-Max | 1.5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Speed | 528 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX6G2DVK05AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.