The MCIMX6G2DVM05AA is a multifunction peripheral IC from NXP, featuring 16-bit processing and a maximum speed of 528 MHz. It operates within a supply voltage range of 1.275 to 1.5 volts. The device is packaged in a 289-pin LFBGA package, with terminals positioned on the bottom. This IC is designed for use in a variety of applications, including those requiring high-speed data processing and transfer.
Sign in to ask questions about the NXP MCIMX6G2DVM05AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCIMX6G2DVM05AA technical specifications.
| Number of Terminals | 289 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B289 |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Min | 1.275 |
| Supply Voltage-Max | 1.5 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Speed | 528 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX6G2DVM05AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.