
The MCIMX6G2DVM05AB is a microprocessor from NXP with a maximum operating temperature of 95 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a 16-bit external data bus and a 26-bit address bus. The device is packaged in a 289-pin BGA package and operates at a supply voltage between 1.15V and 1.3V. The microprocessor has a speed of 528MHz.
NXP MCIMX6G2DVM05AB technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 289 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B289 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | OTHER |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.3 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 26 |
| Speed | 528 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX6G2DVM05AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.