The MCIMX6G3CVK05AB is an industrial-grade microcontroller from NXP, featuring a 16-bit architecture and a maximum operating temperature of 105 degrees Celsius. It has 272 terminals, with a terminal position at the bottom, and is packaged in a 9x9mm LFBGA. The device operates within a supply voltage range of 1.15 to 1.3 volts and has 131 I/O lines, with a 16-bit external data bus and address bus. It is suitable for use in industrial applications.
Sign in to ask questions about the NXP MCIMX6G3CVK05AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCIMX6G3CVK05AB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 272 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B272 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.3 |
| Number of I/O Lines | 131 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX6G3CVK05AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.