The MCIMX6G3DVK05AB is a microprocessor with a maximum operating temperature of 95 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 272 terminals positioned on the bottom and is packaged in a 9mm x 9mm S-PBGA-B272 package. The device operates on a supply voltage between 1.15V and 1.3V. It features a 16-bit external data bus and a 26-bit address bus.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCIMX6G3DVK05AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 95 |
| Number of Terminals | 272 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B272 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | OTHER |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.3 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 26 |
| Speed | 528 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX6G3DVK05AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.