The MCIMX6G3DVM05AA is a 16-bit microprocessor with 289 terminals in a 14x14mm LFBGA package. It operates within a supply voltage range of 1.275 to 1.5V and has a maximum speed of 528MHz. The microprocessor features a 16-bit external data bus and a 16-bit address bus. It is suitable for use in a variety of applications requiring a high-performance processor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCIMX6G3DVM05AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 289 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B289 |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Min | 1.275 |
| Supply Voltage-Max | 1.5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Speed | 528 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX6G3DVM05AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.