The MCIMX6G3DVM05AB is a microprocessor from NXP, featuring a maximum operating temperature of 95 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 289 terminals positioned on the bottom and is packaged in a 14mm x 14mm S-PBGA-B289. The device operates on a supply voltage between 1.15V and 1.3V. It supports a 16-bit external data bus and a 26-bit address bus, with a processing speed of up to 528MHz.
Sign in to ask questions about the NXP MCIMX6G3DVM05AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCIMX6G3DVM05AB technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 289 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B289 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | OTHER |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.3 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 26 |
| Speed | 528 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX6G3DVM05AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.