The MCIMX6L2EVN10AB is a 32-bit RISC microprocessor with a 32-bit external data bus and 16-bit address bus. It operates within a temperature range of -40°C to 105°C and has a maximum supply current of 1100 mA. The device is packaged in a 13mm x 13mm S-PBGA-B BGA package with 576 terminals positioned on the bottom. It is designed for industrial applications and is manufactured by NXP.
Sign in to ask questions about the NXP MCIMX6L2EVN10AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCIMX6L2EVN10AB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 576 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B |
| Width | 13 |
| Length | 13 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1100 |
| Supply Voltage-Min | 1.375 |
| Supply Voltage-Max | 1.5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Number of I/O Lines | 162 |
| External Data Bus Width | 32 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 1000 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX6L2EVN10AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.