The MCIMX6L2EVN10AC is a microprocessor IC with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply voltage range of 1.375V to 1.5V and is packaged in a 13x13mm S-PBGA-B package. The IC is designed for industrial applications and has a terminal position of BOTTOM.
Sign in to ask questions about the NXP MCIMX6L2EVN10AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCIMX6L2EVN10AC technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B |
| Width | 13 |
| Length | 13 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 1.375 |
| Supply Voltage-Max | 1.5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX6L2EVN10AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.