The MCIMX6L3DVN10AB is a 32-bit RISC microprocessor with a 32-bit external data bus and a 16-bit address bus. It operates at a maximum speed of 1000 MHz and has a maximum supply voltage of 1.5V. The device has 162 I/O lines and a maximum supply current of 1.1A. It is packaged in a BGA package with a size of 13mm x 13mm. The microprocessor is designed to operate over a temperature range of 0 to 95 degrees Celsius.
Sign in to ask questions about the NXP MCIMX6L3DVN10AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCIMX6L3DVN10AB technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 576 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B |
| Width | 13 |
| Length | 13 |
| Temperature Grade | OTHER |
| Supply Current-Max | 1.1 |
| Supply Voltage-Min | 1.375 |
| Supply Voltage-Max | 1.5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Number of I/O Lines | 162 |
| External Data Bus Width | 32 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 1000 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX6L3DVN10AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.